BK1/S505-2.5-R | ||
---|---|---|
DigiKey Part Number | 283-BK1/S505-2.5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK1/S505-2.5-R | |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 16.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0395 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.01000 | ¥15.01 |
5 | ¥14.31600 | ¥71.58 |
10 | ¥13.61000 | ¥136.10 |
50 | ¥10.98100 | ¥549.05 |
100 | ¥9.31000 | ¥931.00 |
250 | ¥9.07084 | ¥2,267.71 |
500 | ¥7.63868 | ¥3,819.34 |
1,000 | ¥6.80321 | ¥6,803.21 |
5,000 | ¥5.96774 | ¥29,838.70 |