BK-S505H-V-15-R | |
---|---|
DigiKey Part Number | 283-BK-S505H-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-15-R |
Description | FUSE CERM 15A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V AC 400 V DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 900.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.004 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
5 | ¥46.93800 | ¥234.69 |
10 | ¥45.20400 | ¥452.04 |
50 | ¥34.77280 | ¥1,738.64 |
100 | ¥30.60990 | ¥3,060.99 |