BK-AHC-V-3-R | ||
---|---|---|
DigiKey Part Number | 283-BK-AHC-V-3-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-AHC-V-3-R | |
Description | FUSE CERAMIC 3A 600VAC 3AB 3AG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 A 600 V AC DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.095 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.73000 | ¥57.73 |
5 | ¥55.67400 | ¥278.37 |
10 | ¥53.61900 | ¥536.19 |
50 | ¥41.24160 | ¥2,062.08 |
100 | ¥36.30420 | ¥3,630.42 |