BK-AHC-V-1-5-R | ||
---|---|---|
DigiKey Part Number | 283-BK-AHC-V-1-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-AHC-V-1-5-R | |
Description | FUSE CERAMIC 1.5A 600VAC 3AB 3AG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 A 600 V AC DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.5 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.25 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.24000 | ¥86.24 |
5 | ¥83.12600 | ¥415.63 |
10 | ¥80.04300 | ¥800.43 |
50 | ¥61.57200 | ¥3,078.60 |
100 | ¥52.33610 | ¥5,233.61 |
300 | ¥49.25753 | ¥14,777.26 |
500 | ¥43.10034 | ¥21,550.17 |
1,000 | ¥41.56104 | ¥41,561.04 |