BK/1A1120-05 | |
---|---|
DigiKey Part Number | 283-3748-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A1120-05 |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
5 | ¥16.45600 | ¥82.28 |
10 | ¥15.64000 | ¥156.40 |
50 | ¥12.62100 | ¥631.05 |
100 | ¥10.70000 | ¥1,070.00 |
250 | ¥10.42564 | ¥2,606.41 |
500 | ¥8.77950 | ¥4,389.75 |
1,000 | ¥7.81923 | ¥7,819.23 |
5,000 | ¥6.85900 | ¥34,295.00 |