A207303 | ||
---|---|---|
DigiKey Part Number | 283-A207303-ND | |
Manufacturer | ||
Manufacturer Product Number | A207303 | |
Description | BARRIER STRIP, A2000 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥26.15400 | ¥261.54 |
25 | ¥24.49760 | ¥612.44 |
50 | ¥21.77560 | ¥1,088.78 |
100 | ¥21.30230 | ¥2,130.23 |
300 | ¥19.64543 | ¥5,893.63 |
500 | ¥17.75190 | ¥8,875.95 |
1,000 | ¥15.74001 | ¥15,740.01 |
5,000 | ¥14.79324 | ¥73,966.20 |