A20221107 | ||
---|---|---|
DigiKey Part Number | 283-4854-ND | |
Manufacturer | ||
Manufacturer Product Number | A20221107 | |
Description | CONN BARRIER STRP 11CIRC 0.375" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 11 | |
Number of Wire Entries | 11 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.47000 | ¥92.47 |
10 | ¥79.20000 | ¥792.00 |
25 | ¥75.58120 | ¥1,889.53 |
50 | ¥67.94280 | ¥3,397.14 |
100 | ¥64.32450 | ¥6,432.45 |
250 | ¥58.29408 | ¥14,573.52 |
500 | ¥54.27380 | ¥27,136.90 |
1,000 | ¥51.25859 | ¥51,258.59 |