A202204 | ||
---|---|---|
DigiKey Part Number | 283-4843-ND | |
Manufacturer | ||
Manufacturer Product Number | A202204 | |
Description | CONN BARRIER STRIP 4CIRC 0.375" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥25.96200 | ¥259.62 |
25 | ¥24.31760 | ¥607.94 |
50 | ¥21.61560 | ¥1,080.78 |
100 | ¥21.14560 | ¥2,114.56 |
300 | ¥19.50097 | ¥5,850.29 |
500 | ¥17.62136 | ¥8,810.68 |
1,000 | ¥15.62428 | ¥15,624.28 |
5,000 | ¥14.68447 | ¥73,422.35 |