41206ESDA-TR1 | ||
---|---|---|
DigiKey Part Number | 283-41206ESDA-TR1TR-ND - Tape & Reel (TR) 283-41206ESDA-TR1CT-ND - Cut Tape (CT) 283-41206ESDA-TR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 41206ESDA-TR1 | |
Description | TVS DEVICE POLYMER 35V 1206 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥10.97200 | ¥109.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |