1A1119-05 | ||
---|---|---|
DigiKey Part Number | 1A1119-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 1A1119-05 | |
Description | FUSE CLIP CARTRIDGE PCB | |
Customer Reference | ||
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |