15KPE150CA | ||
---|---|---|
DigiKey Part Number | 283-15KPE150CACT-ND - Cut Tape (CT) 283-15KPE150CATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 15KPE150CA | |
Description | TVS DIODE 150VWM 241.9VC AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 241.9V Clamp 62.4A Ipp Tvs Diode Through Hole Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 241.9V | |
Current - Peak Pulse (10/1000µs) | 62.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥43.17300 | ¥431.73 |
100 | ¥34.92910 | ¥3,492.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥32.98900 | ¥9,896.70 |
600 | ¥31.04843 | ¥18,629.06 |
1,500 | ¥26.58521 | ¥39,877.82 |
2,100 | ¥25.03276 | ¥52,568.80 |