
M22-D-R | |
|---|---|
DigiKey Part Number | 5730-M22-D-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-R |
Description | NON-ILL MOM PB SIL-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-R Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.25000 | ¥100.25 |
| 10 | ¥85.20500 | ¥852.05 |
| 25 | ¥79.86560 | ¥1,996.64 |
| 50 | ¥76.05320 | ¥3,802.66 |
| 100 | ¥72.42370 | ¥7,242.37 |
| 250 | ¥67.89176 | ¥16,972.94 |
| 500 | ¥64.65466 | ¥32,327.33 |
| 1,000 | ¥61.57204 | ¥61,572.04 |










