Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-D-B

DigiKey Part Number
5730-M22-D-B-ND
Manufacturer
Manufacturer Product Number
M22-D-B
Description
NON-ILL MOM PB SIL-BZL FLSH BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-D-B Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.35000¥109.35
10¥92.92100¥929.21
25¥87.09840¥2,177.46
50¥82.93980¥4,146.99
100¥78.98210¥7,898.21
250¥74.03948¥18,509.87
500¥70.50898¥35,254.49
1,000¥67.14818¥67,148.18
Manufacturers Standard Package