10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660101

DigiKey Part Number
900-0153660101-ND
Manufacturer
Manufacturer Product Number
0153660101
Description
CABLE FFC/FPC 10POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660101 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660101Molex1,367WM11300-ND¥19.43000Parametric Equivalent
0152660101Molex2,071WM10513-ND¥36.88000Parametric Equivalent
FJH-10-D-04.00-4Samtec Inc.0FJH-10-D-04.00-4-ND¥23.65000Parametric Equivalent
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.35000¥53.35
20¥43.17050¥863.41
40¥41.10900¥1,644.36
60¥39.94967¥2,396.98
100¥38.53470¥3,853.47
260¥36.02250¥9,365.85
500¥34.39930¥17,199.65
1,000¥32.75878¥32,758.78
2,500¥30.71036¥76,775.90
Manufacturers Standard Package