
FAZ-C2/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C2/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C2/1-SP |
Description | FAZ UL 1077 SUPP. 1P 2A C CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C2/1-SP Models |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.17000 | ¥435.17 |
| 5 | ¥361.01600 | ¥1,805.08 |
| 10 | ¥333.02000 | ¥3,330.20 |
| 50 | ¥275.74120 | ¥13,787.06 |
| 100 | ¥254.01670 | ¥25,401.67 |
| 250 | ¥227.68820 | ¥56,922.05 |


