Circuit Breaker Thermal Magnetic 10A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C10/1-SP

DigiKey Part Number
5730-FAZ-C10/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C10/1-SP
Description
FAZ UL 1077 SUPP. 1P 10A C CURVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C10/1-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, IEC 60947-2, UL1077
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.17000¥435.17
5¥361.01600¥1,805.08
10¥333.02000¥3,330.20
50¥275.74120¥13,787.06
100¥254.01670¥25,401.67
250¥227.68820¥56,922.05
Manufacturers Standard Package