Circuit Breaker Thermal Magnetic 1A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C1/1-SP

DigiKey Part Number
5730-FAZ-C1/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C1/1-SP
Description
FAZ UL 1077 SUPP. 1P 1A C CURVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C1/1-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.17000¥435.17
5¥361.01600¥1,805.08
10¥333.02000¥3,330.20
50¥275.74120¥13,787.06
100¥254.01670¥25,401.67
250¥227.68820¥56,922.05
Manufacturers Standard Package