RD100-3 | ||
---|---|---|
DigiKey Part Number | 2041-RD100-3-ND | |
Manufacturer | ||
Manufacturer Product Number | RD100-3 | |
Description | SWITCH 600V 100A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 100A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,966.13000 | ¥2,966.13 |
5 | ¥2,801.35000 | ¥14,006.75 |
10 | ¥2,471.77900 | ¥24,717.79 |