PV-350A-3L-15 | ||
---|---|---|
DigiKey Part Number | 2041-PV-350A-3L-15-ND | |
Manufacturer | ||
Manufacturer Product Number | PV-350A-3L-15 | |
Description | FUSE 350A 1500V 3L PV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 350A 1.5 kVDC Fuse Square Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.000" L x 2.953" W x 2.953" H (127.00mm x 75.00mm x 75.00mm) | |
Melting I²t | 195000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,915.19000 | ¥7,915.19 |