LP-CC-7 | ||
---|---|---|
DigiKey Part Number | 2041-1095-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-CC-7 | |
Description | FUSE CARTRIDGE 7A 600VAC/150VDC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 7A 600 VAC 150 VDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.61000 | ¥612.61 |
5 | ¥582.02600 | ¥2,910.13 |
10 | ¥551.38600 | ¥5,513.86 |
50 | ¥459.49240 | ¥22,974.62 |
100 | ¥436.74490 | ¥43,674.49 |