
LP-CC-6 | |
|---|---|
DigiKey Part Number | 2041-1094-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-6 |
Description | FUSE CARTRIDGE 6A 600VAC/150VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 150 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 6A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥824.02000 | ¥824.02 |
| 5 | ¥683.42400 | ¥3,417.12 |
| 10 | ¥630.28000 | ¥6,302.80 |
| 50 | ¥521.46220 | ¥26,073.11 |
| 100 | ¥513.97490 | ¥51,397.49 |







