LP-CC-3-1/2 | ||
---|---|---|
DigiKey Part Number | LP-CC-3-1/2-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-CC-3-1/2 | |
Description | FUSE CRTRDGE 3.5A 600VAC/150VDC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3.5A 600 VAC 150 VDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥562.49900 | ¥5,624.99 |