JTN60030 | ||
---|---|---|
DigiKey Part Number | 2041-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | JTN60030 | |
Description | FUSE BLOK CART 600V 30A DIN RAIL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥660.89000 | ¥660.89 |
5 | ¥627.84000 | ¥3,139.20 |
12 | ¥594.80000 | ¥7,137.60 |
60 | ¥495.66500 | ¥29,739.90 |
108 | ¥471.12694 | ¥50,881.71 |