DIA-2 | ||
---|---|---|
DigiKey Part Number | DIA-2-ND | |
Manufacturer | ||
Manufacturer Product Number | DIA-2 | |
Description | FUSE KIT AUTO 2-30A 9PC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Automotive Fuse Kit 2 ~ 30A 32VDC Holder 8 Pieces (8 Values - 1 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 2 ~ 30A | |
Quantity | 8 Pieces (8 Values - 1 Each) | |
Includes | Fuse Tester | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥506.10000 | ¥2,530.50 |