CHPV141U | |
---|---|
DigiKey Part Number | CHPV141U-ND |
Manufacturer | |
Manufacturer Product Number | CHPV141U |
Description | FUSE HLDR 1POLE PHOTOVOLTAIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 700V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥704.33833 | ¥4,226.03 |