CCP2B-2-15CF | ||
---|---|---|
DigiKey Part Number | 2041-CCP2B-2-15CF-ND | |
Manufacturer | ||
Manufacturer Product Number | CCP2B-2-15CF | |
Description | FUSE CARRIER 600V 15A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Carrier 600V 15A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 600V | |
Current | 15A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥3,373.60667 | ¥10,120.82 |