CCP-2-30M | |
---|---|
DigiKey Part Number | CCP-2-30M-ND |
Manufacturer | |
Manufacturer Product Number | CCP-2-30M |
Description | FUSE CARRIER 240V 30A |
Customer Reference | |
Detailed Description | Fuse Carrier 240V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse Carrier | |
Voltage | 240V | |
Current | 30A |