BSPS4255TNSR | ||
---|---|---|
DigiKey Part Number | BSPS4255TNSR-ND | |
Manufacturer | ||
Manufacturer Product Number | BSPS4255TNSR | |
Description | GDT 230V 4 POLE DIN RAIL | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 230 V 4 Pole DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 4 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module |