BSPS31000PV | ||
---|---|---|
DigiKey Part Number | BSPS31000PV-ND | |
Manufacturer | ||
Manufacturer Product Number | BSPS31000PV | |
Description | GDT 1KV 100KA DIN RAIL | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1 kV 100000A (100kA) Pole DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 1 kV | |
Impulse Discharge Current (8/20µs) | 100000A (100kA) | |
Tolerance | - | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module |