BK/HHX | ||
---|---|---|
DigiKey Part Number | 283-3821-ND | |
Manufacturer | ||
Manufacturer Product Number | BK/HHX | |
Description | FUSE HLDR BLADE 32V 48A IN LINE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 48 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 48 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.44000 | ¥383.44 |
5 | ¥365.16800 | ¥1,825.84 |
10 | ¥337.78800 | ¥3,377.88 |
50 | ¥292.13920 | ¥14,606.96 |
100 | ¥273.88080 | ¥27,388.08 |
300 | ¥255.62153 | ¥76,686.46 |