16023-3 | ||
---|---|---|
DigiKey Part Number | 16023-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 16023-3 | |
Description | PWR DISTRIB BLOCK 3POS 310A 600V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3 Pole Power Distribution Block 310 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | #4 - 14CU; #4 - #12AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,615.94167 | ¥38,782.60 |