11675-10 | ||
---|---|---|
DigiKey Part Number | 11675-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 11675-10 | |
Description | PWR DISTRIB BLOCK 10POS 40A 250V | |
Customer Reference | ||
Detailed Description | 10 Pole Power Distribution Block 40 A 250 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 10 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 3 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 8-14 AWG CU | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 250 V | |
Current Rating (Amps) | 40 A |