9205047A0528 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: ¥92.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥82.38032
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 7
Unit Price: ¥656.51000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,583
Unit Price: ¥187.15000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 594
Unit Price: ¥385.55000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 176
Unit Price: ¥294.41000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 4
Unit Price: ¥725.11000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥2,158.55000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥2,452.72000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: ¥824.52000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥1,939.54600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 9
Unit Price: ¥2,076.93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥1,293.69000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 22
Unit Price: ¥937.40000
Datasheet
New at DigiKey
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205047A0528

DigiKey Part Number
4627-9205047A0528-ND
Manufacturer
Manufacturer Product Number
9205047A0528
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9205046A0527Ease Electronics04627-9205046A0527-ND¥92.05000Parametric Equivalent
0733861800Molex0900-0733861800-ND¥82.38032Parametric Equivalent
134-1001-461Cinch Connectivity Solutions Johnson724-134-1001-461-ND¥656.51000Parametric Equivalent
242178Amphenol RF1,583ACX1333-ND¥187.15000Parametric Equivalent
242178-10Amphenol RF594ARF3490-ND¥385.55000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.05000¥92.05
10¥78.20900¥782.09
25¥73.31200¥1,832.80
50¥69.81200¥3,490.60
100¥66.47920¥6,647.92
250¥62.31940¥15,579.85
500¥59.34748¥29,673.74
1,000¥56.51840¥56,518.40
Manufacturers Standard Package