Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205046A0527 | |
|---|---|
DigiKey Part Number | 4627-9205046A0527-ND |
Manufacturer | |
Manufacturer Product Number | 9205046A0527 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9205047A0528 | Ease Electronics | 0 | 4627-9205047A0528-ND | ¥92.05000 | Parametric Equivalent |
| 0733861800 | Molex | 0 | 900-0733861800-ND | ¥82.38032 | Parametric Equivalent |
| 134-1001-461 | Cinch Connectivity Solutions Johnson | 7 | 24-134-1001-461-ND | ¥656.51000 | Parametric Equivalent |
| 242178 | Amphenol RF | 1,583 | ACX1333-ND | ¥187.15000 | Parametric Equivalent |
| 242178-10 | Amphenol RF | 594 | ARF3490-ND | ¥385.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.20900 | ¥782.09 |
| 25 | ¥73.31200 | ¥1,832.80 |
| 50 | ¥69.81200 | ¥3,490.60 |
| 100 | ¥66.47920 | ¥6,647.92 |
| 250 | ¥62.31940 | ¥15,579.85 |
| 500 | ¥59.34748 | ¥29,673.74 |
| 1,000 | ¥56.51840 | ¥56,518.40 |















