Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1234

DigiKey Part Number
5328-FMAD1234-ND
Manufacturer
Manufacturer Product Number
FMAD1234
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
11 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 596
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥725.11000¥725.11
10¥616.33800¥6,163.38
25¥577.77840¥14,444.46
50¥550.23100¥27,511.55
100¥524.00600¥52,400.60
Manufacturers Standard Package