Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.74000 | ¥207.74 |