Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.52000 | ¥390.52 |
5 | ¥348.75000 | ¥1,743.75 |
10 | ¥326.04200 | ¥3,260.42 |
25 | ¥297.89080 | ¥7,447.27 |
50 | ¥278.81900 | ¥13,940.95 |
100 | ¥260.65420 | ¥26,065.42 |