Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 71 | |
Panel Cutout Dimensions | 21.2mm (Square) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.96000 | ¥166.96 |
10 | ¥155.07200 | ¥1,550.72 |
25 | ¥139.16160 | ¥3,479.04 |
50 | ¥135.18660 | ¥6,759.33 |
100 | ¥119.28240 | ¥11,928.24 |
250 | ¥111.33056 | ¥27,832.64 |
500 | ¥108.94472 | ¥54,472.36 |