Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained, Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 71 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.43000 | ¥385.43 |
10 | ¥362.74600 | ¥3,627.46 |
25 | ¥351.40960 | ¥8,785.24 |
50 | ¥328.73960 | ¥16,436.98 |
100 | ¥310.60220 | ¥31,060.22 |
250 | ¥301.53320 | ¥75,383.30 |