Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 71 | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.31000 | ¥436.31 |
10 | ¥397.10300 | ¥3,971.03 |
25 | ¥378.63200 | ¥9,465.80 |
50 | ¥353.23500 | ¥17,661.75 |
100 | ¥339.38310 | ¥33,938.31 |
250 | ¥316.29560 | ¥79,073.90 |