Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | 04 Series | |
Mounting Type | Snap Fit | |
Size | 29.00mm Dia | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.85000 | ¥55.85 |
10 | ¥39.46600 | ¥394.66 |
100 | ¥32.32360 | ¥3,232.36 |
1,000 | ¥24.99460 | ¥24,994.60 |