Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.3A @ 50VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.60000 | ¥183.60 |
10 | ¥166.73900 | ¥1,667.39 |
25 | ¥159.24240 | ¥3,981.06 |
50 | ¥150.81360 | ¥7,540.68 |
100 | ¥145.19320 | ¥14,519.32 |
250 | ¥135.82568 | ¥33,956.42 |
500 | ¥115.93186 | ¥57,965.93 |