Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.31000 | ¥177.31 |
10 | ¥160.99300 | ¥1,609.93 |
25 | ¥153.75440 | ¥3,843.86 |
50 | ¥145.61660 | ¥7,280.83 |
100 | ¥140.18910 | ¥14,018.91 |
250 | ¥131.14512 | ¥32,786.28 |
500 | ¥111.93676 | ¥55,968.38 |