Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.76000 | ¥144.76 |
10 | ¥129.76400 | ¥1,297.64 |
25 | ¥124.06160 | ¥3,101.54 |
50 | ¥117.64420 | ¥5,882.21 |
100 | ¥113.36680 | ¥11,336.68 |
250 | ¥106.23688 | ¥26,559.22 |
500 | ¥98.39378 | ¥49,196.89 |