Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.64000 | ¥639.64 |
5 | ¥601.28600 | ¥3,006.43 |
10 | ¥543.71400 | ¥5,437.14 |
25 | ¥511.73080 | ¥12,793.27 |
50 | ¥471.75300 | ¥23,587.65 |
100 | ¥447.76540 | ¥44,776.54 |