Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained, Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.66000 | ¥156.66 |
10 | ¥142.30100 | ¥1,423.01 |
25 | ¥135.90760 | ¥3,397.69 |
50 | ¥128.71140 | ¥6,435.57 |
100 | ¥123.91470 | ¥12,391.47 |
250 | ¥115.92064 | ¥28,980.16 |
500 | ¥98.94204 | ¥49,471.02 |