Selector Switch 2 Position 4PST-2NO/2NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-750.0292

DigiKey Part Number
1948-52-750.0292-ND
Manufacturer
Manufacturer Product Number
52-750.0292
Description
ACTUATOR, OPTIONAL ILLUMINATIVE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 4PST-2NO/2NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
EAO
Termination Style
PC Pin, Solder Lug
Series
Panel Cutout Dimensions
Circular - 16.20mm Dia
Packaging
Bag
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Standard
Depth Behind Flange
36.00mm
Circuit
4PST-2NO/2NC
Mechanical Life
1,000,000 Cycles
Number of Positions
2
Electrical Life
50,000 Cycles
Switch Function
On-Off, Off-On
Approval Agency
CB, CQC, CSA, DNV, ENEC, UL
Illumination
Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥687.57000¥687.57
Manufacturers Standard Package