Pushbutton Switch 8PST-4NO/4NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-124.025

DigiKey Part Number
1948-51-124.025-ND
Manufacturer
Manufacturer Product Number
51-124.025
Description
ACTUATOR, 24 MM X 18 MM, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 8PST-4NO/4NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Rectangular, Button (Not Included)
Packaging
Bag
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥872.82000¥872.82
Manufacturers Standard Package