
51-716.0292 | |
|---|---|
DigiKey Part Number | 1948-51-716.0292-ND |
Manufacturer | |
Manufacturer Product Number | 51-716.0292 |
Description | ACTUATOR, 24 MM X 18 MM, ILLUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bag | Termination Style PC Pin, Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥662.18000 | ¥662.18 |








