Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 51 Series | |
Mounting Type | Snap Fit | |
Size | 15.80mm Dia | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.45200 | ¥234.52 |
25 | ¥22.21280 | ¥555.32 |
50 | ¥21.42900 | ¥1,071.45 |
100 | ¥20.30690 | ¥2,030.69 |
250 | ¥19.75236 | ¥4,938.09 |